MCC BC847CW-TP

TRANS NPN 45V 0.1A SOT323 / Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz Surface Mount SOT-323
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BC847CW-TP.

DigiKey

Datasheet5 pages18 years ago

Inventory History

3 month trend:
+7.67%

Alternate Parts

Price @ 1000
$ 0.059
$ 0.036
$ 0.036
Stock
50,406
4,417,509
4,417,509
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-323
SC
SC
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-
600 mV
600 mV
hFE Min
420
420
420
Power Dissipation
-
150 mW
150 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-04-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.BC847BW-7-F
Bipolar Transistors - BJT BIPOLAR TRANSISTOR NPN SOT-323
Diodes Inc.BC817-40W-7
BC817 Series 45 V 500 mA 200 mW NPN Small Signal Transistor - SOT-323
Diodes Inc.BC847CW-7-F
Bipolar (BJT) Single Transistor, NPN, 45 V, 100 mA, 200 mW, SOT-323, Surface Mount
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of MCC BC847CW-TP provided by its distributors.

TRANS NPN 45V 0.1A SOT323 / Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz Surface Mount SOT-323
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
600mV@ 5mA,100mA NPN 200mW 6V 100nA 50V 45V 100mA SOT-323 1.8mm*1.35mm*1.2mm
TRANSISTOR, NPN, 45V, 0.1A, SOT-323-3 ROHS COMPLIANT: YES

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi