MCC BAS40-04T-TP

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 40V V(RRM), Silicon
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BAS40-04T-TP.

Future Electronics

Datasheet3 pages18 years ago

Inventory History

3 month trend:
+203%

Alternate Parts

Price @ 1000
$ 0.128
$ 0.128
Stock
48,110
1,619,282
1,619,282
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-523
SOT-523
SOT-523
Forward Voltage
1 V
380 mV
380 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
5 ns
5 ns
5 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of MCC BAS40-04T-TP provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 40V V(RRM), Silicon
Rectifier Diode Small Signal Schottky 40V 0.2A 5ns 3-Pin SOT-523 T/R
BAS40 Series 40 V 200 mA Dual Surface Mount Schottky Barrier Diode - SOT-523
DIODE ARR SCHOT 40V 200MA SOT523
SOT-523 Schottky Barrier Diodes (SBD) RoHS

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS40-04-T-TP