MCC 2N7002-TP

Mosfet, N-Ch, 60V, 0.115A, Sot-23-3 Rohs Compliant: Yes |Micro Commercial Components 2N7002-TP
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC 2N7002-TP.

element14 APAC

Datasheet5 pages18 years ago

Future Electronics

TME

Inventory History

3 month trend:
+293%

CAD Models

Download MCC 2N7002-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.049
$ 0.049
Stock
32,588,959
145,339,542
145,339,542
Authorized Distributors
5
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vds)
60 V
60 V
60 V
Continuous Drain Current (ID)
340 mA
115 mA
115 mA
Threshold Voltage
1 V
1 V
1 V
Rds On Max
7.5 Ω
7.5 Ω
7.5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
1.08 W
225 mW
225 mW
Input Capacitance
50 pF
50 pF
50 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-05-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

onsemi2N7002
N-Channel MOSFET, Enhancement Mode, 60V, 0.115A, 7.5Ω
Diodes Inc.2N7002-7-F
2N7002 Series 60 V 7.5 Ohm SMT N-Channel Enhancement Mode Mosfet - SOT-23-3
Diodes Inc.2N7002K-7
DIODES INC. - 2N7002K-7 - MOSFET Transistor, N Channel, 300 mA, 60 V, 2 ohm, 10 V, 1.6 V
onsemiNDS0610
P-Channel Enhancement Mode Field Effect Transistor -60V, -0.12A, 10Ω
Diodes Inc.2N7002A-7
N-Channel 60 V 60 Ohm Surface Mount Enhancement Mode Mosfet - SOT-23-3
NXP SemiconductorsBSH112,235
Trans MOSFET N-CH 60V 0.3A 3-Pin TO-236AB T/R

Descriptions

Descriptions of MCC 2N7002-TP provided by its distributors.

Mosfet, N-Ch, 60V, 0.115A, Sot-23-3 Rohs Compliant: Yes |Micro Commercial Components 2N7002-TP
2N7002 Series N-Channel 60 V 7.5 Ohm Surface Mount MosFet - SOT-23-3
N CHANNEL MOSFET, 60V, 115mA, SOT-23, FULL REEL

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N7002 TP
  • 2N7002TP