Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 1.5KE350CA

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS

$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE350CA.

Farnell

Datasheet6 pages5 years ago
Datasheet6 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago
Datasheet5 pages17 years ago

element14 APAC

Future Electronics

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
+87.44%

CAD Models

Download Littelfuse 1.5KE350CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseSMCJ350CA
SMCJ Series - RoHS Compliant Surface Mount Transient Voltage Suppressor, 350V, DO-214AB
Littelfuse1.5SMC440CA
ESD protection diodes / TVS diodes; LITTELFUSE; 1.5SMC440CA; 602 V; 2.5 A; 376 V; 418 V - 462 V
Littelfuse1.5SMC400CA
1.5SMC Series 6.5 W 420 V Bi-Directional Surface Mount TVS Diode - SMC
Bulk 1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 548V 5muA 5.33mm 1.5kW
Trans Voltage Suppressor Diode, 1500W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE

Descriptions

Descriptions of Littelfuse 1.5KE350CA provided by its distributors.

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
1.5KE Series 350 V 1500 W Bi-Directional Axial Through Hole TVS Diode
Trans Voltage Suppressor Diode, 1500W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-201
300V Bidirectional 1.5KW 3.1A 482V 332V DO-201AE Through hole mounting 5.3mm(height)
TVS diode, Bidirectional, 1.5 kW, 300 V, DO-201AA, 1.5KE350CA
Diode TVS Single Bi-Dir 300V 1500W 2-Pin DO-201 T/R
Avnet Japan
2000W 1¦ÌA 4.2A 482V 332V 300V 368V Bi-Directional DO-201 TVS ROHS
TVS DIODE AXIAL LEAD - 1.5KE350CA T&R
RS APAC
TVS DIODE, BIDIR, 300V, DO-201;
TVS DIODE, 1.5KW, 350V, DO-201; Product Range: 1.5KE Series; TVS Polarity: Bidirectional; Reverse Standoff Voltage: 300V; Clamping Voltage Max: 482V; Diode Case Style: DO-201; No. of Pins: 2Pins; Minimum Br 17H2645

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE350CA.