Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 1.5SMC350CA

1.5SMC Series 6.5 W 368 V Bi-Directional Surface Mount TVS Diode - SMC
$ 0.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC350CA.

Newark

Datasheet6 pages5 years ago
Datasheet6 pages10 years ago

Upverter

Future Electronics

Burklin Elektronik

iiiC

Inventory History

3 month trend:
-37.49%

CAD Models

Download Littelfuse 1.5SMC350CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diode TVS Single Bi-Dir 300V 1.5KW 2-Pin DO-201AE T/R
Diodes Inc.1.5KE350CA-T
Trans Voltage Suppressor Diode, 1500W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-201
Littelfuse1.5KE440CA
TVS Diodes & ESD Suppressors; 1.5KE440CA; LITTELFUSE; 376 V; 602 V; 418 V; 418 V
LittelfuseSMCJ350CA
SMCJ Series - RoHS Compliant Surface Mount Transient Voltage Suppressor, 350V, DO-214AB
Littelfuse1.5KE400CA-B
Tvs Diode Axial Lead - 1.5Ke400Ca Bulk/ Bulk Rohs Compliant: Yes |Littelfuse 1.5KE400CA-B
Bulk 1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 548V 5muA 5.33mm 1.5kW

Descriptions

Descriptions of Littelfuse 1.5SMC350CA provided by its distributors.

1.5SMC Series 6.5 W 368 V Bi-Directional Surface Mount TVS Diode - SMC
ESD protection diodes / TVS diodes; LITTELFUSE; 1.5SMC350CA; 482 V; 3.2 A; 300 V; 332 V - 368 V
1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 300V, DO-214AB, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 2000W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Diode TVS Single Bi-Dir 300V 1.5KW 2-Pin SMC T/R
300V Bidirectional 1.5KW 3.2A 482V 332V SMC(DO-214AB) SMD mount 2.62mm(height)
TVS 1.5KW 350V 5%BI DO-214AB TR13 RoHS
TVS DIODE, 1.5KW, 300V, BIDIR, DO-214AB;
Transient Suppression Diode (TVS)
TVS DIODE 300VWM 482VC DO214AB
TVS DIODE, 1.5KW, 300V, BIDIR, DO-214AB; Product Range: 1.5SMC Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 300V; Clamping Voltage Vc Max: 482V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN