MCC 1.5KE350CA-TP

Trans Voltage Suppressor Diode, 1500W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC 1.5KE350CA-TP.

IHS

Datasheet4 pages18 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.302
$ 0.396
$ 0.396
Stock
35,971
131,066
131,066
Authorized Distributors
2
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
350 V
350 V
350 V
Clamping Voltage
482 V
618 V
618 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
3.2 A
16 A
16 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Diode TVS Single Bi-Dir 300V 1.5KW 2-Pin DO-201AE T/R
Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
Littelfuse1.5KE440CA
TVS Diodes & ESD Suppressors; 1.5KE440CA; LITTELFUSE; 376 V; 602 V; 418 V; 418 V
LittelfuseSMCJ350CA
SMCJ Series - RoHS Compliant Surface Mount Transient Voltage Suppressor, 350V, DO-214AB
Littelfuse1.5SMC440CA
ESD protection diodes / TVS diodes; LITTELFUSE; 1.5SMC440CA; 602 V; 2.5 A; 376 V; 418 V - 462 V
1V5KE400CA Series 380 V 2.8 A Transient Voltage Suppressor - DO-201AE

Descriptions

Descriptions of MCC 1.5KE350CA-TP provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
5¦ÌA 3.2A 482V 332V 300V 368V Bi-Directional DO-201AE TVS ROHS
TVS Diode Single Bi-Dir 300V 1.5KW 2-Pin DO-201AE T/R
TVS DIODE 300VWM 482VC DO201AE
Bidirectional 1.5kW 3.2A 482V 332V DO-201AE TH

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi