Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XR3088XIDTR-F

RS-485/RS-422 4.5 - 5.5 V 20 Mbps Surface Mount Half Duplex Transceiver - SOIC-8

$ 0.774
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR3088XIDTR-F.

IHS

Datasheet24 pages26 years ago
Datasheet23 pages26 years ago

Augswan

Alternate Parts

Price @ 1000
$ 0.774
$ 2.9
Stock
237,501
73,747
Authorized Distributors
2
1
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
-
RS-422, RS-485
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
20 Mbps
20 Mbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-03-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsSN65HVD30DR
3.3-V Full-Duplex RS-485 Drivers and Receivers 8-SOIC -40 to 85
Texas InstrumentsSN65HVD50D
EAR99 65HVD50 Tube SIGNALING RATE 25MBPS interface driver 5V 2.7mA 75.891673mg 40ns
Texas InstrumentsSN65HVD20DR
e4 65HVD20 Tape & Reel (TR) RS422RS485 interface receiver 5V 9mA 72.603129mg 35ns
MaxLinearSP3077EEN-L
RS485/RS422 Transceiver, Full Duplex, 1 TX, 1 RX, 3 V to 3.6 V, 8 Pins, NSOIC
MaxLinearSP1485ECN-L
R-PDSO-G8 Tube RS422RS485 EIA-422; EIA-485 interface receiver 20mV 4.9mm 70ns 20Mbps
MaxLinearSP3088EEN-L
RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, NSOIC

Descriptions

Descriptions of MaxLinear XR3088XIDTR-F provided by its distributors.

RS-485/RS-422 4.5 - 5.5 V 20 Mbps Surface Mount Half Duplex Transceiver - SOIC-8
RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, NSOIC
Half Duplex RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING (Type) 85C 20Mbps 30ns 4.9mm
RS-422/RS-485 Interface IC RS-485/RS-422 +5V TRANSCEIVERS
Rs-485 20Mbps Half-Duplex Profibus Transceiver, 5V, 15Kv Esd, Hotswap
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • XR3088XID/TR-F