Texas Instruments SN65HVD20DR

Extended Common-mode RS-485 Transceiver 8-SOIC -40 to 85
$ 2.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD20DR.

Texas Instruments

Datasheet31 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages22 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-33.65%

CAD Models

Download Texas Instruments SN65HVD20DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.427
$ 3.053
Stock
537,887
300,428
Authorized Distributors
5
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
-
RS-485
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
25 Mbps
25 Mbps
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD20DR.

Related Parts

Texas InstrumentsSN65HVD10DR
3.3 V Half-duplex RS-485 Transceiver, 32Mbps 8-SOIC -40 to 85
Texas InstrumentsSN75LBC176ADR
e4 75LBC176 Tape & Reel (TR) RS422RS485 interface driver 5V 15mA 72.603129mg 20ns
Texas InstrumentsSN75LBC176D
Single Transmitter/Receiver RS-485 8-Pin SOIC Tube
Analog DevicesADM1485JRZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube / IC TXRX RS-485 5V HS 8SOIC
Analog DevicesADM1485ARZ
IC TXRX RS-485 5V HS 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesADM1485JRZ-REEL
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments SN65HVD20DR provided by its distributors.

Extended Common-mode RS-485 Transceiver 8-SOIC -40 to 85
Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
1/1 Transceiver Half RS422, RS485 8-SOIC
transceiver 25Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
OPTOISOLATOR 3.75KV TRIAC 4SOP
Rs485 Transceiver, 25Mbps, Soic-8; Device Type:Rs485 Transceiver; Ic Interface Type:Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD20DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD20DR .