MaxLinear XR3078XIDTR-F

XR3078X Series 3.3 V 20 Mbps 1D/1R RS-485 Half-Duplex Transceiver - SOIC-8
$ 0.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR3078XIDTR-F.

IHS

Datasheet21 pages7 years ago
Datasheet23 pages26 years ago

ODG (Origin Data Global)

Alternate Parts

Price @ 1000
$ 0.943
$ 0.949
Stock
147,229
118,314
Authorized Distributors
2
3
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
-
RS-422, RS-485
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
20 Mbps
20 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-09-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSN65HVD30DR
3.3-V Full-Duplex RS-485 Drivers and Receivers 8-SOIC -40 to 85
Texas InstrumentsSN65HVD50D
EAR99 65HVD50 Tube SIGNALING RATE 25MBPS interface driver 5V 2.7mA 75.891673mg 40ns
Texas InstrumentsSN65HVD20DR
e4 65HVD20 Tape & Reel (TR) RS422RS485 interface receiver 5V 9mA 72.603129mg 35ns
MaxLinearSP3077EEN-L
RS485/RS422 Transceiver, Full Duplex, 1 TX, 1 RX, 3 V to 3.6 V, 8 Pins, NSOIC
MaxLinearSP3078EEN-L
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MO-012AA, SOIC-8
MaxLinearSP1485ECN-L
SP1485E Series 20Mpbs Enhanced Low Power Half-Duplex RS-485 Transceiver- NSOIC-8

Descriptions

Descriptions of MaxLinear XR3078XIDTR-F provided by its distributors.

XR3078X Series 3.3 V 20 Mbps 1D/1R RS-485 Half-Duplex Transceiver - SOIC-8
RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 3 V to 3.6 V, 8 Pins, NSOIC
RS-422/RS-485 Interface IC Lo Pwr 18V Tolerant 3.3V Tnscvrs
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8
AS6081 Certified Vendor, 1 Year Warranty
IC TXRX RS485/422 20MBPS 8SOIC

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • XR3078XID/TR-F