MaxLinear XR3078XID-F

XR3078 Series 20 M/bps 3.3 V Half Duplex RS485/422 Transceiver - SOIC-8
$ 0.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR3078XID-F.

IHS

Datasheet21 pages7 years ago
Datasheet24 pages26 years ago

Augswan

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-85.71%

CAD Models

Download MaxLinear XR3078XID-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.949
$ 0.943
Stock
118,314
147,229
Authorized Distributors
3
2
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
RS-422, RS-485
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
20 Mbps
20 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-09-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSN65HVD30D
EAR99 65HVD30 Tube SIGNALING RATE 25MBPS interface receiver 3.3V 2.1mA 75.891673mg 45ns
Texas InstrumentsSN65HVD30DR
3.3-V Full-Duplex RS-485 Drivers and Receivers 8-SOIC -40 to 85
Texas InstrumentsSN65HVD30DG4
EAR99 65HVD30 Tube SIGNALING RATE 25MBPS interface transceiver 3.3V 2.1mA 75.891673mg 45ns
Analog DevicesADM3078EARZ
3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 16 Mbps, DE/RE)
Analog DevicesADM3077EYRZ
3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Full Duplex, 16 Mbps)
MaxLinearXR3077XID-F
XR3077 Series 20 M/bps 3.3 V Full Duplex RS485/422 Transceiver - SOIC-8

Descriptions

Descriptions of MaxLinear XR3078XID-F provided by its distributors.

XR3078 Series 20 M/bps 3.3 V Half Duplex RS485/422 Transceiver - SOIC-8
Half Duplex RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING (Type) 85C 20Mbps 5ns 1.65mm
EXAR XR3078XID-F, LINE TRANSCEIVER, EIA/TIA-485, 3.3 V, 8-PIN SOIC
Transceiver, RS-422/RS-485, Single Tx/Rx, 8-Pin SOIC N, Tube
Transceiver RS422/RS485 Driver, 3V-3.6V supply, NSOIC-8
TRANSCEIVER, 20MBPS, RS422/485, NSOIC-8
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8
IC TXRX RS485/422 20MBPS 8SOIC

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar