MaxLinear XR17V258IV

IC Uart Pci Bus Octal 144LQFP
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for XR17V258IV. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR17V258IV.

ODG (Origin Data Global)

Datasheet69 pages21 years ago

iiiC

CAD Models

Download MaxLinear XR17V258IV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 56.26
Stock
0
92,171
Authorized Distributors
0
1
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Number of Channels
8
8
Data Rate
1 Mbps
1 Mbps
Memory Size
-
16 B
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2005-03-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-10-07
LTD Date2012-03-30

Descriptions

Descriptions of MaxLinear XR17V258IV provided by its distributors.

IC Uart Pci Bus Octal 144LQFP
GULL WING SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD Not Qualified UART IC 3.6V 8Mbps 33MHz 20mm
Serial I/O Controller

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar