MaxLinear XR17V258IV-F

XR17V258 Series 8 Mbps 3.3V 66 MHz PCI BUS Octal UART W/Power Management Support
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR17V258IV-F.

IHS

Datasheet70 pages21 years ago

ODG (Origin Data Global)

Future Electronics

element14

CAD Models

Download MaxLinear XR17V258IV-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2005-03-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-11-30
LTD Date2025-06-23

Related Parts

512KB 3V~3.6V PIC 122 LQFP-144(20x20) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Texas InstrumentsTMS320LF2407APGEA
DSP CONTROLLER Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 20MHz, CMOS, PQFP144
STMicroelectronicsSTR710FZ2T6
ARM7TDMI™ 16/32-BIT MCU WITH FLASH, USB, CAN, 5 TIMERS, ADC, 10 COMMUNICATIONS INTERFACES
NXP SemiconductorsMCF52259CAG80
MCU 32-bit MCF5225x ColdFire RISC 512KB Flash 3.3V Automotive 144-Pin LQFP Tray
NXP SemiconductorsLPC2214FBD144/01,5
MCU 16-bit/32-bit ARM7TDMI-S RISC 256KB Flash 1.8V/3.3V 144-Pin LQFP Tray
Texas InstrumentsTMS320LF2407APGES
Digital Signal Processing (DSP) Fixed-Point 16bit 40MHz 40MIPS 144-Pin LQFP

Descriptions

Descriptions of MaxLinear XR17V258IV-F provided by its distributors.

XR17V258 Series 8 Mbps 3.3V 66 MHz PCI BUS Octal UART W/Power Management Support
IC UART 8-CH 64-BYTE FIFO 3.3V 144-PIN LQFP
Serial I/O Controller, 8 Channel(s), 1MBps, CMOS, PQFP144
UART Octal 66MHz PCI Bus 3.3V LQFP144
RS APAC
OCTAL UART, 8MBPS, 3.6V, 144-LQFP
UART Interface IC 66MHz Octal PCI UART
IC, OCTAL UART, 8MBPS, 3.6V, 144-LQFP; N; IC, OCTAL UART, 8MBPS, 3.6V, 144-LQFP; No. of Channels:8; Data Rate:8Mbps; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:LQFP; No. of Pins:144; Operating Temperature Min:-40°C; Operating Temperature Max:85°C

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar