Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XR17C158IV-F

XR17C Series Octal Universal Asynchronous Receiver and Transmitter - LQFP-144

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR17C158IV-F.

IHS

Datasheet66 pages21 years ago

Augswan

Alternate Parts

Price @ 1000
$ 55.01
$ 55.01
Stock
79,434
138,968
138,968
Authorized Distributors
0
1
1
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
144
144
144
Number of Channels
8
8
8
Data Rate
781.25 kbps
781.25 kbps
781.25 kbps
Memory Size
64 B
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2005-01-05
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

MaxLinearXR17D158IV-F
IC UART PCI BUS OCTAL 144LQFP / UART 8-CH 64byte FIFO 3.3V/5V 144-Pin LQFP
MaxLinearXR17D158CV-F
UART 8-CH 64Byte FIFO 5V 144-Pin LQFP
MaxLinearXR17D154CV-F
EXAR XR17D154CV-F UART Interface, 4, 6.25 Mbps, 3 V, 5.5 V, LQFP, 144 Pins
Texas InstrumentsPCI1510PGE
PC Card Controller Parallel Interface 3.3V/5V 144-Pin LQFP Tray
Texas InstrumentsPCI1410APGE
IC SGL-SLOT CARDBUS CTLR 144LQFP PCI CardBus Controller PCI Interface 144-LQFP (20x20)
Texas InstrumentsPCI2040PGE
PCI to DSP bridge controller, compliant to CompactPCI hot swap specification 1.0 144-LQFP 0 to 70

Descriptions

Descriptions of MaxLinear XR17C158IV-F provided by its distributors.

XR17C Series Octal Universal Asynchronous Receiver and Transmitter - LQFP-144
RS485 Yes Yes 4.5V~5.5V 64Byte 8 6.25Mbps LQFP-144(20x20) UART ROHS
IC UART 8-CH 64-BYTE FIFO 5V 144-PIN LQFP
Serial I/O Controller, 8 Channel(s), 0.78125MBps, CMOS, PQFP144
Lead Free GULL WING SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 5.5V 6.25Mbps 64B 50MHz

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar