Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XR17C158CV-F

XR17C154 Series 6.25 Mbps 5 V Surface Mount PCI BUS Octal UART - LQFP-144
$ 5.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR17C158CV-F.

IHS

Datasheet67 pages21 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.07
$ 55.01
Stock
83,272
138,956
Authorized Distributors
1
1
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Number of Channels
8
8
Data Rate
781.25 kbps
781.25 kbps
Memory Size
64 B
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

MaxLinearXR17D158IV-F
IC UART PCI BUS OCTAL 144LQFP / UART 8-CH 64byte FIFO 3.3V/5V 144-Pin LQFP
MaxLinearXR17D158CV-F
UART 8-CH 64Byte FIFO 5V 144-Pin LQFP
MaxLinearXR17C158IV-F
XR17C Series Octal Universal Asynchronous Receiver and Transmitter - LQFP-144
Texas InstrumentsPCI1510PGE
PC Card Controller Parallel Interface 3.3V/5V 144-Pin LQFP Tray
Texas InstrumentsPCI1410APGE
PC Card Controller Parallel Interface 3.3V/5V 144-Pin LQFP Tray
Texas InstrumentsPCI2040PGE
PCI to DSP bridge controller, compliant to CompactPCI hot swap specification 1.0 144-LQFP 0 to 70

Descriptions

Descriptions of MaxLinear XR17C158CV-F provided by its distributors.

XR17C154 Series 6.25 Mbps 5 V Surface Mount PCI BUS Octal UART - LQFP-144
UART 8-CH 64Byte FIFO 5V 144-Pin LQFP
Serial I/O Controller, 8 Channel(s), 0.78125MBps, CMOS, PQFP144
6.25Mbps yes yes yes 5mA RS485 8 4.5V 5.5V 64B QFP SMD mount
IC UART PCI BUS 5V OCTAL 144LQFP
OCTAL UART, 6.25MBPS, 3.6V, 144-LQFP
Lead Free GULL WING SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 5.5V 6.25Mbps 64B 50MHz
IC, OCTAL UART FIFO 6.25MBPS 7V LQFP-144; No. of Channels:8; Data Rate:6.25Mbps; UART Features:High Performance, Read/Write Burst Operation; Supply Voltage Range:-0.5V to 7V; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar