MaxLinear ST16C2550CQ48TR-F

ST16C2550 Series 1.5 Mbps 5.5 V Dual UART With 16-Byte Transmit - TQFP-48
$ 8.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear ST16C2550CQ48TR-F.

IHS

Datasheet37 pages26 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.89
$ 6.924
$ 6.924
Stock
111,299
292,707
292,707
Authorized Distributors
4
6
6
Case/Package
QFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Channels
2
2
2
Data Rate
4 Mbps
500 kbps
500 kbps
Memory Size
-
16 B
16 B
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsNS16C2552TVS/NOPB
Dual UA T with 16-byte FIFO and up to 5 Mbit/s Data ate 48-TQFP -40 to 85
Texas InstrumentsNS16C2552TVSX/NOPB
Dual UA T with 16-byte FIFO and up to 5 Mbit/s Data ate 48-TQFP -40 to 85
Texas InstrumentsNS16C2752TVSX/NOPB
Dual UA T with 64-byte FIFO and up to 5 Mbit/s Data ate 48-TQFP -40 to 85
STMicroelectronicsSTP24DP05BTR
STP24DP05 Series 80 mA 25 MHz 24-Bit Constant Current LED Sink Driver - TQFP-48
Cost Competitive ARCNET (ANSI 878.1) Controller with 2Kx8 On-Chip RAM
Analog DevicesDS1558W+TRL
QUAD Clock HH:MM:SS (24hr) CMOS Real Time Clock (RTC) IC 2009 SECONDS -40C~85C 0.032MHz

Descriptions

Descriptions of MaxLinear ST16C2550CQ48TR-F provided by its distributors.

ST16C2550 Series 1.5 Mbps 5.5 V Dual UART With 16-Byte Transmit - TQFP-48
Lead Free GULL WING SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 5.5V 4Mbps 7.1mm 0C
UART 2-CH 16byte FIFO 3.3V/5V 48-Pin TQFP T/R
4Mbps , RS232,RS485 2,DUART 2.97V 5.5V 16B TQFP-48 , 7mm*7mm*1mm
Internal OscillatorTimer/Counter Yes RS232RS485 2.97V~5.5V 16Byte 2 4Mbps Yes TQFP-48(7x7) UART ROHS
UART DUAL 1.5MBPS 16-BYTE FIFO TQFP48
Serial I/O Controller, 1 Channel(s), CMOS, PQFP48
2.97V to 5.5V DUART with 16 Byte FIFOs

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar