MaxLinear ST16C1551IJ28TR-F

ST16C1551 Series Single Channel 1.5 Mbps 5.5 V UART with 16 Byte FIFO - PLCC-28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear ST16C1551IJ28TR-F.

IHS

Datasheet36 pages20 years ago

Alternate Parts

Price @ 1000
$ 5.32
Stock
52,829
60,931
Authorized Distributors
0
1
Case/Package
PLCC
PLCC
Number of Pins
-
28
Number of Channels
-
1
Data Rate
187.5 kbps
187.5 kbps
Memory Size
-
-
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-08-15
LTD Date2020-02-15

Descriptions

Descriptions of MaxLinear ST16C1551IJ28TR-F provided by its distributors.

ST16C1551 Series Single Channel 1.5 Mbps 5.5 V UART with 16 Byte FIFO - PLCC-28
UART 1-CH 16byte FIFO 3.3V/5V 28-Pin PLCC T/R
2.97V TO 5.5V UART WITH 16 BYTE
Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC28

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar