MaxLinear ST16C1550CJ28TR-F

ST16C1550 Series 1.5 Mbps 5.5 V Surface Mount UART With 16-Byte FIFO - PLCC-28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear ST16C1550CJ28TR-F.

IHS

Datasheet38 pages16 years ago

Augswan

Future Electronics

Alternate Parts

Price @ 1000
$ 5.32
Stock
41,555
66,331
Authorized Distributors
0
1
Case/Package
PLCC
PLCC
Number of Pins
28
28
Number of Channels
1
1
Data Rate
187.5 kbps
187.5 kbps
Memory Size
-
-
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2009-08-05
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-08-15
LTD Date2020-02-15

Related Parts

Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PQCC32
8-bit Microcontrollers - MCU SingleCycle 8051 4K ISP Flash 2.4V
QUAD Obsolete J BEND Surface Mount PLL Clock Generator IC 2003 0C~70C 4.57mm 800MHz
Low Skew Clock Driver, 100E Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
LOW-VOLTAGE 1:9 DIFFERENTIAL ECL/PECL CLOCK DRIVER | IC CLK BUFFER 1:9 1.5GHZ 28PLCC
2.5 V / 3.3 V 2:1:10 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer

Descriptions

Descriptions of MaxLinear ST16C1550CJ28TR-F provided by its distributors.

ST16C1550 Series 1.5 Mbps 5.5 V Surface Mount UART With 16-Byte FIFO - PLCC-28
UART with 16-Byte FIFO 2.97V to 5.5V PLCC-28 (J-Lead)
UART 1-CH 16Byte FIFO 3.3V/5V 28-Pin PLCC T/R
Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC28

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar