MaxLinear ST16C1450IJ28TR-F

IC Uart 2.97V - 5.5V 28PLCC
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear ST16C1450IJ28TR-F.

SHENGYU ELECTRONICS

Datasheet28 pages20 years ago

Related Parts

MicrochipMIC5801YV
MIC5801 Series 15 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - PLCC-28
Tape & Reel (TR) HV5812 J BEND 8542.39.00.01 display driver 100muA 5V 11.506mm -40C~125C
Low Skew Clock Driver, 100E Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Texas InstrumentsUC3909Q
Switch-mode Lead-Acid Battery Charger with Differential Current Sense 28-PLCC -20 to 70
Texas InstrumentsTIBPAL20L8-15CNL
TTL QUAD 14DEDICATED INPUTS 6I/O J BEND Programmable Logic Device (PLD) IC 75C 1.27mm 18ns
Unidirectional TRUE Non-RoHS Compliant QUAD Mixed Signal Translator 0C~85C TA 4.57mm 5V 8.3ns

Descriptions

Descriptions of MaxLinear ST16C1450IJ28TR-F provided by its distributors.

IC UART 2.97V - 5.5V 28PLCC

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar