MaxLinear SPX3940AM3-L-3-3/TR

SPX3940 Series 3.3 V Fixed Output 1 A SMT LDO Voltage Regulator - SOT-223 T/R
$ 0.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SPX3940AM3-L-3-3/TR.

IHS

Datasheet12 pages2 years ago
Datasheet0 pages0 years ago

iiiC

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.75
$ 2.05
Stock
364,582
55,997
Authorized Distributors
2
1
Min Input Voltage
4.3 V
4.3 V
Max Input Voltage
16 V
16 V
Polarity
Positive
Positive
Output Type
-
Fixed
Number of Regulators
-
1
Output Voltage
3.3 V
3.3 V
Output Current
1 A
1 A
Dropout Voltage
280 mV
280 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOP
SOP
Number of Pins
4
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-04-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

STMicroelectronicsLD29080S33R
LD29080 Series 800 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - SOT-223
Obsolete Lead Free Positive Positive Linear Voltage Regulator IC 0C~125C 18W 1A 1.1V
LDO Voltage Regulator, Fixed, 2.3 V to 6 V, 1 Output, 250mV @ 1A, 3.3 V, 1 A, 3 Pins, SOT-223
IC; Linear Regulator; Max. Input; 6V; Output; 3.3V; 1000MA; Accuracy; 0.5%; SOT223-5
NCP1117 Series 1 A 3.3 V Fixed Output LDO Positive Voltage Regulator - SOT-223
LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100

Descriptions

Descriptions of MaxLinear SPX3940AM3-L-3-3/TR provided by its distributors.

SPX3940 Series 3.3 V Fixed Output 1 A SMT LDO Voltage Regulator - SOT-223 T/R
25mA Fixed 1A 1 3.3V 3.1V 3.3V 16V 550mV@ 1A 1.5% 1% SOT-223-3 , 6.5mm*3.5mm*1.8mm
Lead Free Positive GULL WING Not Qualified Linear Voltage Regulator IC 125C 1A 2.3mm 280mV
1A Fixed 3.3V Positive 16V SOT-223 Linear Voltage Regulators (LDO) ROHS
LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R
LDO Regulators; SPX3940AM3-L-3-3/TR; MAXLINEAR; 4; 1; 1 A; 3.3 V
Fixed Positive LDO Regulator, 0.55V Dropout, BIPolar, PDSO4
CAP CER 3.1PF 50V C0G/NP0 0402
Low voltage differential Regulator (LDO)
1.0A LOW DROPOUT VOLTAGE REGULATOR

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPX3940AM3-L-3-3-TR
  • SPX3940AM3-L-3-3TR