MaxLinear SP706TEN-L

Processor Supervisor 3.08V 1 Active Low Automotive 8-Pin SOIC N
$ 1.14
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP706TEN-L.

IHS

Datasheet17 pages11 years ago

Future Electronics

Farnell

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-01-11
LTD Date2018-07-11

Related Parts

2.93V Supply Voltage Supervisor 3V/3.6V/5V 1 Active Low/CMOS/Push-Pull 8-Pin SOIC N T/R
CAT706RVI-GT3, VOLTAGE SUPERVISOR, 3 V, 3.6 V, 5 V, WDT, RESET INPUT, 8-PIN SOIC
Volt Supervisor Supply 3V/3.6V/5V 8-Pin SOIC N T/R
Analog DevicesADM709RARZ
Processor Supervisor 2.63V 1 Active Low/Push-Pull Automotive 8-Pin SOIC N Tube
Analog DevicesADM709SARZ
Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive 8-Pin SOIC N Tube
Analog DevicesADM709MARZ
Processor Supervisor 4.4V 1 Active Low/Push-Pull Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of MaxLinear SP706TEN-L provided by its distributors.

Processor Supervisor 3.08V 1 Active Low Automotive 8-Pin SOIC N
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, PDSO8
SP706T Series 2.63 V 280 ms Surface Mount Microprocessor Supervisor - SOIC-8N
Microprocessor Supervisor; Threshold Voltage, Vtrip:4.4V; No. of Supervisors / Monitors:1; Supply Voltage Range:4.5V to 5.5V; Reset Type:Manual (Active-Low); Supply Current:40µA; Time Delay:200ms; Digital IC Case Style:SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar