Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT706RVI-GT3

CAT706RVI-GT3, Voltage Supervisor, 3 V, 3.6 V, 5 V, Wdt, Reset Input, 8-PIN SOIC
$ 0.78
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT706RVI-GT3.

IHS

Datasheet12 pages14 years ago
Datasheet14 pages18 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-01-30
Lifecycle StatusEOL (Last Updated: 6 years ago)
LTB Date2014-12-27
LTD Date2015-06-27
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

2.93V Supply Voltage Supervisor 3V/3.6V/5V 1 Active Low/CMOS/Push-Pull 8-Pin SOIC N T/R
Volt Supervisor Supply 3V/3.6V/5V 8-Pin SOIC N T/R
Analog DevicesADM709RARZ
Processor Supervisor 2.63V 1 Active Low/Push-Pull Automotive 8-Pin SOIC N Tube
Analog DevicesADM709RARZ-REEL
IC SUPERVISOR 1 CHANNEL 8SOIC "Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC"
Voltage Supervisor, 1 Monitor, 2.55-2.7V Threshold, Active-High/Low, SOIC-8, Surface Mount, 5.5Vin
Analog DevicesADM709SARZ
Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of onsemi CAT706RVI-GT3 provided by its distributors.

CAT706RVI-GT3, VOLTAGE SUPERVISOR, 3 V, 3.6 V, 5 V, WDT, RESET INPUT, 8-PIN SOIC
Volt Supervisor Supply 3V/3.6V/5V 8-Pin SOIC N T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63V, PDSO8
The CAT706 provides reset and monitoring functions for the electronic systems. Each device monitors the system voltage and maintains a reset output until that voltage reaches the devices specified trip value and then maintains the reset output active condition until the devices internal timer allows the system power supply to stabilize. The CAT706 has a watchdog input which can be used to monitor a system signal and causes WDO to go low if the signal fails to change state prior to a timeout condition. The supervisory circuits provide a MR input which initiates a reset if pulled low. The CAT706 provides an active low RESET output. There is a secondary supply monitor included for power-fail warning (pin PFI).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT706RVIGT3