MaxLinear SP6641BEK-L-5-0/TR

CURRENT-MODE RoHS Compliant DUAL Not Qualified Switching Regulator IC 85C 1.5A 1.625mm 4.5V
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP6641BEK-L-5-0/TR.

Augswan

Datasheet13 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download MaxLinear SP6641BEK-L-5-0/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

NCP1402SN33T1G, STEP UP DC-DC CONVERTER, 400MA, 3.218 TO 3.383 V, 5-PIN SOT-23
IC REG BUCK BST ADJ 25MA 5TSOP / 25 V/25 mA PFM Step-Up DC-DC Converter
Texas InstrumentsLM3671MF-2.8
LM3671, LM3671Q 2MHz, 600mA Step-Down DC-DC Converter | IC REG BUCK 2.8V 600MA SOT23-5
Texas InstrumentsLM3670MFX-1.2
Miniature Step-Down DC-DC Converter for Ultra Low Voltage Circuits 5-SOT-23 -40 to 85
NCP1450A Boost Tape & Reel (TR) e0 DC to DC switching controller 3mm 3V 180kHz -40C~85C TA
Texas InstrumentsLM3671MF-1.25
LM3671, LM3671Q 2MHz, 600mA Step-Down DC-DC Converter | IC REG BUCK 1.25V 600MA SOT23-5

Descriptions

Descriptions of MaxLinear SP6641BEK-L-5-0/TR provided by its distributors.

CURRENT-MODE RoHS Compliant DUAL Not Qualified Switching Regulator IC 85C 1.5A 1.625mm 4.5V
Conv DC-DC 0.9V to 4.5V Step Up Single-Out 5V 0.5A 5-Pin SOT-23 T/R
SP6641 Series 4.5 V 1.5 A High Efficiency DC - DC Boost Converter - SOT-23-5

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP6641BEK-L-5-0TR