Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP1402SN33T1G

NCP1402SN33T1G, Step Up Dc-dc Converter, 400MA, 3.218 to 3.383 V, 5-PIN SOT-23
$ 0.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1402SN33T1G.

IHS

Datasheet19 pages5 years ago

onsemi

Augswan

Newark

CAD Models

Download onsemi NCP1402SN33T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2017-04-14
LTD Date2017-10-14
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Boost Converter, Fixed Frequency, PWM, Micropower, 100 mA, 180 kHz 2.5 V
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.9V to 3.3V 0.6A 5-Pin TSOP T/R
DC/DC Switching Regulator, Adjustable, Buck (Step Down), 1 Output, 900 mV to 3.9 V, 600 mA, 1.5 MHz, 5 Pins, TSOP

Descriptions

Descriptions of onsemi NCP1402SN33T1G provided by its distributors.

NCP1402SN33T1G, STEP UP DC-DC CONVERTER, 400MA, 3.218 TO 3.383 V, 5-PIN SOT-23
Conv DC-DC -0.3V to 6V Step Up Single-Out 3.3V 0.2A 5-Pin TSOP T/R
Boost Converter, PFM, Micropower, 200 mA 3.3 V
Switching Regulator, Voltage-mode, 0.4A, CMOS, PDSO5
NCP1402 Tape & Reel (TR) Tin (Sn) LAST SHIPMENTS (Last Updated: 1day ago) DC to DC switching regulator 3.3V 1.5mm 130mA Switch Up to 200kHz
IC, VOLTAGE REGULATOR; Topology:Boost (Step Up); Input Voltage Min:800mV; Input Voltage Max:5.5V; DC / DC Converter IC Case:SOT-23; No. of Pins:5Pins; Output Current:200mA; Output Voltage Nom.:3.3V; Switching Frequency:200kHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (15-Jan-2018); Accuracy %:0.025%; No. of Outputs:1Outputs; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Voltage:3.3V; Primary Input Voltage:5.5V; Supply Voltage Max:6V; Supply Voltage Min:300mV; Termination Type:Surface Mount Device; Voltage Regulator Type:Boost Switching

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1402SN33T1G.