MaxLinear SP491EN-L/TR

SP491 Series 5 Mbps 5 V Low Power BICMOS Full Duplex RS-485 Transceiver-NSOIC-14
$ 0.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP491EN-L/TR.

IHS

Datasheet13 pages8 years ago

Future Electronics

Augswan

iiiC

Inventory History

3 month trend:
+230%

CAD Models

Download MaxLinear SP491EN-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.887
$ 0.888
$ 0.888
Stock
171,454
1,020,936
1,020,936
Authorized Distributors
5
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
5 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MaxLinearSP491CN-L/TR
SP491 Series 5 Mbps 5 V Low Power BICMOS Full Duplex RS-485 Transceiver-SOIC-14N
MaxLinearSP3491EN-L/TR
SP3491 Series 10 Mbps 3.3 V Low Power Full Duplex RS-485 Transceiver - NSOIC-14
SP3076E Series 16 Mbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-14
NXP SemiconductorsMC33897CTEF
Transceiver, Physical Layer, Single Wire, CAN, 33.33 kbps or 83.33 kbps, SOIC 14, Rail
Texas InstrumentsDS34C86TMX/NOPB
Quad Receiver RS-422/RS-423, 16-Pin SOIC, T/R
Analog DevicesADM202JRN-REEL
IC TXRX RS-232 5V HI-SP 16SOIC

Descriptions

Descriptions of MaxLinear SP491EN-L/TR provided by its distributors.

SP491 Series 5 Mbps 5 V Low Power BICMOS Full Duplex RS-485 Transceiver-NSOIC-14
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING BICMOS (Type) 85C 5V 5Mbps 60ns
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R
RS-485 5Mbps Full-Duplex Transceiver, 5V, Shutdown
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14
IC TXRX RS485 FULL DUPLX 14NSOIC
IC TRANSCEIVER FULL 1/1 14SOIC

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP491EN-LTR