MaxLinear SP3076EEN-L/TR

SP3076E Series 16 Mbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-14
$ 1.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3076EEN-L/TR.

IHS

Datasheet26 pages4 years ago
Datasheet20 pages15 years ago

ODG (Origin Data Global)

Future Electronics

iiiC

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 1.192
$ 3.78
$ 3.78
Stock
251,821
243,388
243,388
Authorized Distributors
4
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
16 Mbps
16 Mbps
16 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-12-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MaxLinearSP3491EN-L/TR
SP3491 Series 10 Mbps 3.3 V Low Power Full Duplex RS-485 Transceiver - NSOIC-14
Analog DevicesADM1491EBRZ-REEL7
Single Transmitter/Receiver RS-422/RS-485, 14-Pin SOIC N, T/R
MaxLinearSP491CN-L/TR
SP491 Series 5 Mbps 5 V Low Power BICMOS Full Duplex RS-485 Transceiver-SOIC-14N
MaxLinearSP491EN-L/TR
SP491 Series 5 Mbps 5 V Low Power BICMOS Full Duplex RS-485 Transceiver-NSOIC-14
Texas InstrumentsDS90LV019TMX/NOPB
3.3-V or 5-V LVDS driver and receiver 14-SOIC -40 to 85
Analog DevicesADM489ABRZ
Single Transmitter/Receiver, RS-422/RS-485, 14-Pin SOIC N, Tube

Descriptions

Descriptions of MaxLinear SP3076EEN-L/TR provided by its distributors.

SP3076E Series 16 Mbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-14
RS485/RS422 Transceiver, Full Duplex, 1 TX, 1 RX, 3 V to 3.6 V, 14 Pins, NSOIC
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R
Full Duplex RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING (Type) -40C 667mW 16Mbps 1.5mus
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14
transceiver 16Mbps 1/1 SOP-14 RS-485/RS-422 ICs ROHS
IC TXRX RS485/RS422 ESD 14NSOIC
IC TRANSCEIVER FULL 1/1 14SOIC

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3076EEN-LTR