Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear SP483CN-L

SP483 Series 250 kbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
$ 0.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP483CN-L.

IHS

Datasheet12 pages3 years ago
Datasheet13 pages15 years ago

element14 APAC

Augswan

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
-85.52%

CAD Models

Download MaxLinear SP483CN-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.61
$ 3.181
$ 3.181
Stock
325,535
1,233,067
1,233,067
Authorized Distributors
4
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
-
250 kbps
250 kbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

MaxLinearSP485EN-L
SP485 Series 5 Mbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
MaxLinearSP485CN-L
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N
MaxLinearSP485CN-L/TR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS485 HALF DUPLEX 8SOIC
Analog DevicesADM485ARZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
Analog DevicesADM485JRZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
Analog DevicesADM485ARZ-REEL
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R

Descriptions

Descriptions of MaxLinear SP483CN-L provided by its distributors.

SP483 Series 250 kbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 4.75 V to 5.25 V, 8 Pins, NSOIC
EXAR SP483CN-L, LINE TRANSCEIVER, RS-422/ RS-485, 5 V, 8-PIN SOIC
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
IC, RS-485 TRANSCEIVER, 5.25V, NSOIC-8
transceiver 250Kbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
IC, RS-485 TRX, 5V, SD, 8NSOIC
IC TXRX RS485 HALF DUPLEX 8NSOIC

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP483CN-L.