Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear SP485EEN-L

SP485E Series 10Mbps 5V Enhanced Low EMI Half Duplex RS-485 Transceiver -SOIC-8N
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP485EEN-L.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages8 years ago

element14

Augswan

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-82.83%

CAD Models

Download MaxLinear SP485EEN-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.349
$ 0.36
$ 0.36
Stock
572,641
2,584,720
2,584,720
Authorized Distributors
5
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-422, RS-485
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-03-26
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

MaxLinearSP485ECN-L
SP485E Series 10 Mbps 5 V Enhanced Low EMI Half Duplex RS-485 Transceiver-NSOIC8
MaxLinearSP485EN-L
SP485 Series 5 Mbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
MaxLinearSP485ECN-L/TR
IC TXRX RS485 HALF DUPLEX 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Texas InstrumentsDS481TM
Low Power RS-485/RS-422 Multipoint Transceiver with Sleep Mode 8-SOIC -40 to 85
Texas InstrumentsDS75176BMX
IC TRANSCEIVER HALF 1/1 8SOIC "1/1 Transceiver Half RS422, RS485 8-SOIC"
Texas InstrumentsDS36C278M
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Rail

Descriptions

Descriptions of MaxLinear SP485EEN-L provided by its distributors.

SP485E Series 10Mbps 5V Enhanced Low EMI Half Duplex RS-485 Transceiver -SOIC-8N
Half Duplex RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING (Type) 85C 550mW 10Mbps 60ns
EXAR SP485EEN-L, LINE TRANSCEIVER, RS-422, RS-485, 5 V, 8-PIN SOIC
Single Transmitter/Receiver RS-485/RS-422 8-Pin SOIC N
MaxLinear Transceiver, SOIC Package, 8-Pin
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
transceiver 10Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
IC TXRX RS485 HALF DUPLEX 8NSOIC
Transceiver Rs485, Smd, Nsoic8, 5V; Device Type:rs485 Transceiver; Ic Interface Type:rs422, Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:soic; No. Rohs Compliant: Yes

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar