
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1016-1820-1-ND | 773 | 1 | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | SP3494CN-L/TR | 0 | 148 | Bulk | 16h | |||||||
| Mouser | 701-SP3494CN-L/TR | 1,578 | 1 | Tape & Reel | ||||||||
| Component Stockers USA | SP3494CN-L/TR | 7,014 | 14h | |||||||||
| Win Source | WS-SP3494CN-L/TR | 2,300 | 35 | 31m |
Download MaxLinear SP3494CN-L/TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of MaxLinear SP3494CN-L/TR provided by its distributors.
MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names: