MaxLinear SP332ET-L

SP332 Series 10 Mbps 5 V RS-232/RS-485 Multi-Mode Serial Transceiver - SOIC-28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP332ET-L.

IHS

Datasheet11 pages8 years ago
Datasheet1 page24 years ago

SHENGYU ELECTRONICS

Future Electronics

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-08-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-09-02
LTD Date2025-09-02

Related Parts

MaxLinearSP331ET-L
SP331 Series 10 Mbps 5 V Programmable RS-232/RS-485 Transceiver - SOIC-28
MaxLinearSP334CT-L
R-PDSO-G28 Tube RS232RS485 EIA-232; EIA-485 interface transceiver 5V 17.9mm 200ns 235Kbps
Texas InstrumentsSN75ALS057DW
Trapezoidal-Waveform Interface Bus Transceiver 20-SOIC 0 to 70
Texas InstrumentsSN75ALS057DWR
Trapezoidal-Waveform Interface Bus Transceiver 20-SOIC 0 to 70
Texas InstrumentsMAX211IDWR
EAR99 MAX211 Tape & Reel (TR) RS232 interface receiver 5V 0.0002A 730.794007mg 120Kbps
Analog DevicesADM213EARZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube

Descriptions

Descriptions of MaxLinear SP332ET-L provided by its distributors.

SP332 Series 10 Mbps 5 V RS-232/RS-485 Multi-Mode Serial Transceiver - SOIC-28
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING CMOS (Type) 85C 1W 10Mbps 300ns
Dual Transmitter/Receiver RS-232/RS-485 28-Pin SOIC W
EXAR SP332ET-LTRANSCEIVER RS-232/RS-485, WSOIC28
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO28
IC TRANSCEIVER FULL 4/4 28SOIC
PROGRAMMABLE RS232/RS485 TRANSCEIVER
TRANSCEIVER RS-232/RS-485, WSOIC28; Device Type:Line Driver / Receiver; No. of Drivers:4; Supply Voltage Range:4.75V to 5.25V; Driver Case Style:SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Base Number:332; IC Generic Number:332; Interface:RS232, RS485, RS422, V.28 / V.11; Interface Type:RS-232 / RS-485; Logic Function Number:332; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD; Voltage Vcc:12V; Data Rate:10Mbps; Line / Bus Driver / Receiver / Transceiver Type:RS232 / RS485; No. of Channels:4; Power Dissipation Pd:1000mW; Supply Current:120mA; Supply Voltage:5V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar