MaxLinear SP331ET-L

SP331 Series 10 Mbps 5 V Programmable RS-232/RS-485 Transceiver - SOIC-28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP331ET-L.

IHS

Datasheet13 pages8 years ago

Augswan

Newark

Farnell

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-09-17
LTD Date2026-03-25

Related Parts

MaxLinearSP334CT-L
R-PDSO-G28 Tube RS232RS485 EIA-232; EIA-485 interface transceiver 5V 17.9mm 200ns 235Kbps
Analog DevicesADM211EARZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube / IC TXRX RS232 5V 0.1UF 28SOIC
Analog DevicesADM213EARZ
Quad Transmitter Quint Receiver RS-232, 28-Pin SOIC W Tube
MaxLinearSP211EET-L
RS-232 Interface IC RS232 4Tx/5Rx temp -40C to 85C
Analog DevicesADM238LJRZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers
Texas InstrumentsSN75ALS170DW
Triple differential bus transceiver 20-SOIC 0 to 70

Descriptions

Descriptions of MaxLinear SP331ET-L provided by its distributors.

SP331 Series 10 Mbps 5 V Programmable RS-232/RS-485 Transceiver - SOIC-28
SMD/SMT RoHS Compliant DIFFERENTIAL GULL WING (Type) 85C 5V 10Mbps 1mus
Dual Transmitter/Receiver RS-232/RS-485 28-Pin SOIC W
TRANSCEIVER PROGR. RS-232/RS-485 SOIC28W
IC TXRX RS232/485 PROG 28WSOIC
IC TRANSCEIVER FULL 4/4 28SOIC
PROGRAMMABLE RS232/RS485 TRANSCEIVER
TRANSCEIVER, RS-232/485, SMD, 331
TRANSCEIVER, RS-232/485, SMD, 331; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:WSOIC; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base ;RoHS Compliant: Yes

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar