MaxLinear SP3243EUER-L/TR

Triple Transmitter Quint Receiver RS-232 32-Pin QFN EP T/R
$ 0.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3243EUER-L/TR.

IHS

Datasheet30 pages4 years ago
Datasheet24 pages14 years ago

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-24.69%

Alternate Parts

Price @ 1000
$ 0.857
$ 1.25
$ 1.25
Stock
475,950
643,911
643,911
Authorized Distributors
4
3
3
Case/Package
QFN
VQFN
VQFN
Number of Pins
32
32
32
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
-
3
3
Number of Receivers
5
5
5
Data Rate
1 Mbps
500 kbps
500 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
Full Duplex
Full Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of MaxLinear SP3243EUER-L/TR provided by its distributors.

Triple Transmitter Quint Receiver RS-232 32-Pin QFN EP T/R
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, 5 X 5 , LEAD FREE, MO-220VHHD, QFN-32
RoHS Compliant SCHMITT TRIGGER NO LEAD CMOS (Type) 85C 1Mbps 1mA 5.5V
RS-232 1MBPS 3TX/5RX TRANSCEIVER, 3V TO
IC TXRX RS232 INTELLIGENT 32QFN

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3243EUER-LTR