Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear SP3223ECA-L/TR

Rs-232 120Kbps 2Tx/2Rx Transceiver, 3V To 5.5V, 15Kv Esd, Autoonline, Shutdown

$ 0.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3223ECA-L/TR.

IHS

Datasheet20 pages6 years ago
Datasheet20 pages14 years ago
Datasheet23 pages20 years ago

Arrow Electronics

Inventory History

3 month trend:
-16.56%

Alternate Parts

Price @ 1000
$ 0.979
$ 7.394
$ 7.394
Stock
217,579
617,406
617,406
Authorized Distributors
4
6
6
Case/Package
SSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
2
2
Number of Receivers
2
2
2
Data Rate
-
1 Mbps
1 Mbps
Receiver Hysteresis
-
500 mV
500 mV
Simplex/Duplex
-
Full Duplex
Full Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-20
Texas InstrumentsSN65C3223EDBR
RS-232 Interface ICs 3V To 5.5V MultiCh RS-232
Texas InstrumentsMAX3223IDBR
RS232 TRANSCEIVER IC, 2 DRIVERS; Available until stocks are exhausted Alternative available
Texas InstrumentsMAX3222CDBR
Texas Instruments LVDS Receiver, 2 Drivers, 1Mbps, Voltage Input, Driver Output, 20-Pin
SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-20
SP3232EB Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-16

Descriptions

Descriptions of MaxLinear SP3223ECA-L/TR provided by its distributors.

Rs-232 120Kbps 2Tx/2Rx Transceiver, 3V To 5.5V, 15Kv Esd, Autoonline, Shutdown
SP3223E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-20
Dual Transmitter/Receiver RS-232, 20-Pin SSOP, T/R
EXAR SP3223ECA-L/TR, Line Transceiver 2-TX 2-RX 2-TRX, 3.3 V, 5 V, 20-Pin SSOP
R-PDSO-G20 Tape & Reel (TR) RS232 EIA-232 interface transceiver 300mV 7.2mm 235Kbps 0C~70C

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3223ECA-LTR