MaxLinear SP3232EBCA-L/TR

SP3232EB Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-16
$ 0.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3232EBCA-L/TR.

IHS

Datasheet23 pages3 years ago
Datasheet23 pages10 years ago

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download MaxLinear SP3232EBCA-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.626
$ 0.628
$ 0.628
Stock
253,492
2,237,193
2,237,193
Authorized Distributors
1
4
4
Case/Package
SOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
250 kbps
120 kbps
120 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-10-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsMAX3232CDBR
Dual Transmitter/Receiver RS-232 16-Pin SSOP T/R / IC DRVR/RCVR MULTCH RS232 16SSOP
Texas InstrumentsMAX3232IDBR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -40 to 85
Texas InstrumentsMAX3232IDB
Other Interface ICs; MAX3232IDB; TEXAS INSTRUMENTS; 16; 5.5 V; 3 V; SSOP
SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-20

Descriptions

Descriptions of MaxLinear SP3232EBCA-L/TR provided by its distributors.

SP3232EB Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-16
Dual Transmitter/Receiver RS-232 16-Pin SSOP T/R
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MO-153AC, SSOP-16
Rs-232 250Kbps 2Tx/2Rx Transceiver, 3V To 5.5V, 15Kv Esd

Images

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3232EBCA-LTR