MaxLinear SP3220EUEY-L/TR

Single Transmitter/Receiver RS-232 16-Pin TSSOP T/R
$ 0.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3220EUEY-L/TR.

IHS

Datasheet19 pages6 years ago
Datasheet19 pages9 years ago

Future Electronics

Inventory History

3 month trend:
-74.23%

CAD Models

Download MaxLinear SP3220EUEY-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.567
$ 0.479
$ 0.479
Stock
167,905
332,540
332,540
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
1 Mbps
-
-
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-06-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsSN75C3221PWR
3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP 0 to 70
Texas InstrumentsSN65C3221EPWR
IC LINE DVR/RCVR 1CH 16-TSSOP / Single Transmitter/Receiver RS-232 16-Pin TSSOP T/R
Texas InstrumentsSN65C3221PWR
3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP -40 to 85

Descriptions

Descriptions of MaxLinear SP3220EUEY-L/TR provided by its distributors.

Single Transmitter/Receiver RS-232 16-Pin TSSOP T/R
Rs-232 1Mbps 1Tx/1Rx Transceiver, 3V To 5.5V, 15Kv Esd, Shutdown
RoHS Compliant Lead Free TSSOP (Type) 85C 1Mbps 1mA 5.5V
SP3220EU Series 1 Mbps 5.5 V RS-232 1 Driver
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16
IC TRANSCEIVER FULL 1/1 16TSSOP

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3220EUEY-LTR