MaxLinear SP26LV432CN-L/TR

High-Speed, Low-Power Quad RS-422 Differential Line Receiver | IC RCVR RS422 QUAD DIFF 16SOIC
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP26LV432CN-L/TR.

IHS

Datasheet19 pages6 years ago
Datasheet19 pages26 years ago

Alternate Parts

Price @ 1000
$ 1.69
Stock
99,916
155,107
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
-
-
Interface
-
RS-422
Number of Drivers
-
4
Number of Receivers
4
4
Data Rate
50 Mbps
50 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-03-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of MaxLinear SP26LV432CN-L/TR provided by its distributors.

High-Speed, Low-Power Quad RS-422 Differential Line Receiver | IC RCVR RS422 QUAD DIFF 16SOIC
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING 1999 (Type) 70C 3.3V 35ns 9.9mm
RS-422 Interface IC HIGH SPD +3.3V QUAD RS-422 DIFFERENTIAL
Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16
IC RCVR RS422 QUAD DIFF 16NSOIC

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP26LV432CN-LTR