MaxLinear SP2525A-2EN-L/TR

SP2525A Series Single Channel 500 mA High Side SMT USB Power Switch - NSOIC-8
$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP2525A-2EN-L/TR.

Inventory History

3 month trend:
-0.95%

Alternate Parts

Price @ 1000
$ 0.502
$ 1.5
$ 1.5
Stock
217,359
258,188
258,188
Authorized Distributors
4
5
5
Number of Outputs
1
-
-
Max Output Current
-
-
-
Max Supply Voltage
5.5 V
6 V
6 V
Min Supply Voltage
3 V
4 V
4 V
Resistance
70 mΩ
-
-
Fault Protection
-
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
5 V
5 V
5 V
Case/Package
SOP
SOIC
SOIC
Packaging
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-11-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of MaxLinear SP2525A-2EN-L/TR provided by its distributors.

SP2525A Series Single Channel 500 mA High Side SMT USB Power Switch - NSOIC-8
Lead Free INDUSTRIAL GULL WING RoHS Compliant (Type) 85C 5V 70mOhm 500mA
USB Power SW Hi Side Single 5.5V 1A 8-Pin SOIC N T/R
3.0V To +5.5V Usb Power Control Switch (Active Low)
3V~5.5V 70mΩ 500mA SOP-8 Power Distribution Switches ROHS
IC USB PWR SW HIGH-SIDE 8NSOIC
IC PWR SWITCH N-CHAN 1:1 8SOIC
SINGLE CHANNEL USB POWER DISTRIBUTION SWITCH
LOAD SWITCH, Fixed, 1 Channel, PDSO8

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP2525A-2EN-LTR