MaxLinear SP2525A-1EN-L

EXAR SP2525A-1EN-L; USB Power Switch; High Side; 100mOhms; 3 V min.; 8-Pin SOIC
$ 1.05
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP2525A-1EN-L.

IHS

Datasheet9 pages20 years ago
Datasheet0 pages0 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
-20.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-11-04
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2016-02-22
LTD Date2016-08-22

Related Parts

USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.5A 8-Pin SOIC T/R
MicrochipMIC2075-1YM
MIC2075 Series 5.5 V 140 mOhm Single-Channel Power Distribution Switch MM8
MicrochipMIC2025-2YM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin SOIC Tube
MicrochipMIC2025-1BM
Single-Channel Power Distribution Sw MM8 2.7V to 5.5V SOIC8

Descriptions

Descriptions of MaxLinear SP2525A-1EN-L provided by its distributors.

EXAR SP2525A-1EN-L; USB Power Switch; High Side; 100mOhms; 3 V min.; 8-Pin SOIC
Lead Free INDUSTRIAL GULL WING RoHS Compliant (Type) 500mW 85C 5.5V 10Ohm
USB Power SW Hi Side Single 5.5V 1A 8-Pin SOIC N
IC, USB HIGH SIDE POWER SW, 5V, N8-SOIC
IC USB PWR SW HIGH-SIDE 8NSOIC
IC PWR SWITCH N-CHAN 1:1 8SOIC
LOAD SWITCH, Fixed, 1 Channel, PDSO8
Power Switch IC; Power Load Switch Type:Single High Side; Switch Resistance, Ron:10ohm; Thermal Protection:Yes; On/Enable Input Polarity:Active High; Power Dissipation, Pd:500mW; Distribution Switch Case Style:NSOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar