MaxLinear SP207ECA-L

RoHS Compliant SCHMITT TRIGGER GULL WING CMOS (Type) 70C 900mW 230kbps 1.5mus
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP207ECA-L.

IHS

Datasheet21 pages13 years ago
Datasheet18 pages20 years ago

Augswan

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MaxLinearSP3238ECA-L
SP3238E Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
MaxLinearSP3238EEA-L
SP3238E Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
MaxLinearSP208EEA-L
R-PDSO-G24 Tube RS232 EIA-232; V.28 interface transceiver 4.5V~5.5V 0.65mm 1500ns 230kbps
Analog DevicesADM211ARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
Analog DevicesADM241LJRSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
Analog DevicesADM213ARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube

Descriptions

Descriptions of MaxLinear SP207ECA-L provided by its distributors.

RoHS Compliant SCHMITT TRIGGER GULL WING CMOS (Type) 70C 900mW 230kbps 1.5mus
Quint Transmitter Triple Receiver RS-232 24-Pin SSOP
Line Transceiver, 5 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24
EXAR SP207ECA-L TRANSCEIVER RS-232 HI SPEED, 207
IC TRANSCEIVER FULL 5/3 24SSOP
Transceiver IC; Device Type:RS232 Transceiver; No. of Drivers:5; Driver Case Style:SSOP; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:No; Package/Case:24-SSOP ;RoHS Compliant: Yes
TRANSCEIVER RS-232 HI SPEED, 207; Device Type:Line Driver / Receiver; No. of Drivers:5; Supply Voltage Range:4.75V to 5.25V; Driver Case Style:SSOP; No. of Pins:24; Operating Temperature Range:0°C to +70°C; MSL:MSL 2 - 1 year; Base Number:207; Data Rate:230Kbps; Data Rate:230Kbps; IC Generic Number:207; IC Temperature Range:Commercial; Interface:RS232, V.28; Interface Type:RS232; Line / Bus Driver / Receiver / Transceiver Type:RS-232; Logic Function Number:207; No. of Channels:3; No. of Receivers:3; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SSOP; Power Dissipation Pd:900mW; Power Dissipation Pd:900mW; Shutdown Current:1µA; Supply Current:3mA; Supply Voltage:5V; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD; Voltage Vcc:6V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar