Analog Devices MX7533SQ

Parallel Word Input Loading 10-BIT Dac CDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX7533SQ.

IHS

Datasheet13 pages30 years ago

Alternate Parts

Price @ 1000
$ 10.137
$ 10.137
Stock
9,444
253,336
253,336
Authorized Distributors
0
6
6
Case/Package
DIP
N
N
Number of Pins
-
16
16
Number of Bits
10
10
10
Settling Time
800 ns
600 ns
600 ns
Interface
-
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
-
1
1
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
-
16 V
16 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) Code3A001.A.2.C
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-06-03
LTD Date2015-06-03

Descriptions

Descriptions of Analog Devices MX7533SQ provided by its distributors.

PARALLEL WORD INPUT LOADING 10-BIT DAC CDIP16
DAC 1-CH R-2R 10-bit 16-Pin CDIP N
D/A CONVERTER; Temperature Grade: MILITARY; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated