Analog Devices MX7524SQ

DAC 1-CH R-2R 8-bit 16-Pin CDIP N
$ 1.74

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX7524SQ.

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 1.74
$ 12.526
$ 12.526
Stock
17,170
318,731
318,731
Authorized Distributors
1
6
6
Case/Package
-
N
N
Number of Pins
-
16
16
Number of Bits
-
8
8
Settling Time
-
-
-
Interface
-
Parallel
Parallel
Integral Nonlinearity (INL)
-
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
-
1
1
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
-
15 V
15 V

Descriptions

Descriptions of Analog Devices MX7524SQ provided by its distributors.

DAC 1-CH R-2R 8-bit 16-Pin CDIP N
PARALLEL 8BITS DUAL THROUGH-HOLE Not Qualified digital to analog converter 125C 2mA 5.08mm 0.5mus
D/A CONVERTER; Temperature Grade: MILITARY; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated