Analog Devices MAX9982ETP+

Up/Down Conv Mixer 5V 915MHz 20-Pin TQFN EP
$ 10.23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9982ETP+.

Factory Futures

Datasheet12 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX9982ETP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.23
$ 10.33
Stock
24,848
102,722
Authorized Distributors
1
1
Frequency
915 MHz
915 MHz
Max Frequency
-
-
Max Power Dissipation
1.66 W
1.66 W
Max Operating Temperature
85 °C
-
Min Operating Temperature
-40 °C
-
Case/Package
QFN
-
Packaging
-
-
Max Supply Current
-
-
Operating Supply Current
193 mA
193 mA
Operating Supply Voltage
5 V
5 V

Related Parts

RenesasF1763NBGI
RF to IF Downconverting Mixer, 11.7 dB, 2 GHz to 2.9 GHz, 20 Pins, QFN-EP
RenesasF1751NBGI
RF to IF Downconverting Mixer, 11.8 dB, 1.4 GHz to 2.5 GHz, 20 Pins, QFN-EP
Analog DevicesMAX2029ETP+
High-Linearity, 815MHz to 1000MHz Upconversion/Downconversion Mixer with LO Buffer/Switch
Analog DevicesMAX9993ETP+T
High-Linearity 1700MHz to 2200MHz Down-Conversion Mixer with LO Buffer/Switch
Analog DevicesLTC5551IUF#PBF
RF Mixer,Downconverting, 300 - 3500 MHz, QFN-16, High Dynamic Range
Analog DevicesLTC5567IUF#PBF
RF Mixer, Down Converting, 300 to 4000 MHz, QFN-16, Wideband IF

Descriptions

Descriptions of Analog Devices MAX9982ETP+ provided by its distributors.

Up/Down Conv Mixer 5V 915MHz 20-Pin TQFN EP
825MHz to 915MHz, SiGe High-Linearity Active Mixer
RF AND BASEBAND CIRCUIT, BICMOS
RF AND BASEBAND CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 20; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated