Analog Devices MAX997EUA

Comparator, 1 Func, 4500uV Offset-Max, 4.5ns Response Time, CMOS, PDSO8
$ 2.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX997EUA.

IHS

Datasheet16 pages13 years ago

_legacy Avnet

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.72
$ 5.07
$ 5.07
Stock
36,173
174,348
174,348
Authorized Distributors
1
5
5
Case/Package
TSSOP
UMAX
UMAX
Number of Pins
-
8
8
Input Offset Voltage (Vos)
4.5 mV
1.5 mV
1.5 mV
Propagation Delay
-
4.5 ns
4.5 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
86.02 dB
86.02 dB
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Analog Devices MAX997EUA provided by its distributors.

Comparator, 1 Func, 4500uV Offset-Max, 4.5ns Response Time, CMOS, PDSO8
Comparator TTL/CMOS 1-Element 3V/5V 8-Pin uMAX
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
ROHS3Compliant GULL WING General Purpose Not Qualified General Purpose Comparator -40C~85C 80dB CMRR 86.02dB PSRR 3.5mV 3mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated