Analog Devices MAX9967BLCCQ+D

Dual Comparator 100000 Uv Offset-max 2.2 Ns Response Time PQFP100
$ 8.7

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9967BLCCQ+D.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.7
$ 102.25
$ 102.25
Stock
59,742
63,732
63,732
Authorized Distributors
1
3
3
Case/Package
-
TQFP
TQFP
Number of Pins
-
100
100
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Analog Devices MAX9967BLCCQ+D provided by its distributors.

DUAL COMPARATOR 100000 uV OFFSET-MAX 2.2 ns RESPONSE TIME PQFP100
Comparator, 2 Func, 100000uV Offset-Max, 2.2ns Response Time, BIPolar, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-100
COMPARATOR; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 100; Package Code: HTFQFP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9967BLCCQ-D