Analog Devices MAX994EUD

Comparator Quad Open Drain 2.5V to 5.5V 11uA 14-Pin TSSOP
$ 1.83
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX994EUD.

_legacy Avnet

Datasheet12 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.83
$ 4.288
Stock
55,850
885,032
Authorized Distributors
1
6
Case/Package
TSSOP
TSSOP
Number of Pins
-
14
Input Offset Voltage (Vos)
7 mV
5 mV
Propagation Delay
-
450 ns
Power Supply Rejection Ratio (PSRR)
-
80 dB
Common Mode Rejection Ratio
-
80 dB
Min Supply Voltage
-
2.5 V
Max Supply Voltage
6 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Analog Devices MAX994EUD provided by its distributors.

Comparator Quad Open Drain 2.5V to 5.5V 11uA 14-Pin TSSOP
IC COMPARATOR 4 GEN PUR 14TSSOP / Comparator General Purpose CMOS, Open-Drain, Rail-to-Rail, TTL 14-TSSOP
Comparator, 4 Func, 7000uV Offset-Max, 450ns Response Time, PDSO14
IC COMPARATOR QUAD R-R 14-TSSOP
IC COMPARATOR 4 GEN PUR 14TSSOP
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;
ROHS3Compliant GULL WING General Purpose Not Qualified General Purpose Comparator -40C~85C 80dB CMRR 80dB PSRR ±3mV 5mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated