Analog Devices MAX9921AUB/V+TC40

MAGNETIC FIELD SENSOR, HALL EFFECT; Terminal Finish: MATTE TIN; JESD-609 Code: e3;
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9921AUB/V+TC40.

Ciiva

Datasheet16 pages16 years ago

ShanghaiCT

Alternate Parts

Price @ 1000
$ 1.932
$ 1.932
Stock
85,601
142,480
142,480
Authorized Distributors
0
6
6
Bandwidth
-
-
-
Interface
-
2-Wire, Serial
2-Wire, Serial
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
UMAX
UMAX
UMAX
Number of Pins
10
10
10
Operating Supply Voltage
18 V
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Output Type
-
Digital
Digital
Operating Supply Current
-
1.3 mA
1.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Descriptions

Descriptions of Analog Devices MAX9921AUB/V+TC40 provided by its distributors.

MAGNETIC FIELD SENSOR,HALL EFFECT; Terminal Finish: MATTE TIN; JESD-609 Code: e3;
Hall Effect Sensor 0.001mA Latch 6V to 18V 10-Pin uMAX T/R
IC Hall Effect Sensor Voltage 2-Wire 10-SOP T/R
DUAL, 2-WIRE HALL-EFFECT SENSOR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9921AUBV+TC40