Analog Devices MAX989EUA

Comparator Dual R-R I/O ±2.75V/5.5V 8-Pin uMAX

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX989EUA.

Augswan

Datasheet7 pages0 years ago

_legacy Avnet

CAD Models

Download Analog Devices MAX989EUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.91
$ 2.91
Stock
235,085
731,383
731,383
Authorized Distributors
0
6
6
Case/Package
-
UMAX
UMAX
Number of Pins
-
8
8
Input Offset Voltage (Vos)
-
5 mV
5 mV
Propagation Delay
-
300 ns
300 ns
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB
Common Mode Rejection Ratio
-
80 dB
80 dB
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices MAX989EUA provided by its distributors.

Comparator Dual R-R I/O ±2.75V/5.5V 8-Pin uMAX
DUAL/QUAD, MICROPOWER, LOW-VOLTAGE, RAIL-TO-R<AZ
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
ROHS3Compliant GULL WING General Purpose Not Qualified General Purpose Comparator -40C~85C 80dB CMRR 80dB PSRR ±3mV 3mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated