Analog Devices MAX988ESA

Comparator Single R-R I/O ±2.75V/5.5V 8-Pin SOIC N
$ 1.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX988ESA.

IHS

Datasheet13 pages9 years ago

_legacy Avnet

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.05
$ 1.418
Stock
39,630
310,303
Authorized Distributors
1
5
Case/Package
SOP
SOIC
Number of Pins
-
8
Input Offset Voltage (Vos)
7 mV
5 mV
Propagation Delay
-
210 ns
Power Supply Rejection Ratio (PSRR)
-
80 dB
Common Mode Rejection Ratio
-
80 dB
Min Supply Voltage
-
2.5 V
Max Supply Voltage
6 V
5.5 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Analog Devices MAX988ESA provided by its distributors.

Comparator Single R-R I/O ±2.75V/5.5V 8-Pin SOIC N
Comparator, 1 Func, 7000uV Offset-Max, 210ns Response Time, CMOS, PDSO8
ROHS3Compliant GULL WING CMOS General Purpose General Purpose Comparator -40C~85C 80dB CMRR 80dB PSRR ±2.5mV 4.9mm
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated