Analog Devices MAX983CSA

Tube Open Drain TIN LEAD e0 comparator circuit 0.015mA @ 5V 300000ns 50mV 80dB CMRR 80dB PSRR

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX983CSA.

_legacy Avnet

Datasheet17 pages23 years ago

Alternate Parts

Price @ 1000
$ 4.81
$ 4.81
Stock
198,551
819,090
819,090
Authorized Distributors
0
6
6
Case/Package
-
SOIC
SOIC
Number of Pins
-
8
8
Input Offset Voltage (Vos)
-
10 mV
10 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
80 dB
80 dB
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
11 V
11 V

Descriptions

Descriptions of Analog Devices MAX983CSA provided by its distributors.

Tube Open Drain TIN LEAD e0 comparator circuit 0.015mA @ 5V 300000ns 50mV 80dB CMRR 80dB PSRR
Comparator Dual ±5.5V/11V 8-Pin SOIC N
COMPARATOR; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated