Analog Devices MAX981CUA

Comparator, 1 Func, 10000uV Offset-Max, 300000ns Response Time, PDSO8
$ 1.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX981CUA.

IHS

Datasheet17 pages23 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.37
$ 3.762
Stock
57,786
1,826,491
Authorized Distributors
1
5
Case/Package
SOP
UMAX
Number of Pins
-
8
Input Offset Voltage (Vos)
10 mV
10 mV
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
80 dB
Min Supply Voltage
-
2.5 V
Max Supply Voltage
12 V
11 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-07-10
LTD Date2015-07-10

Descriptions

Descriptions of Analog Devices MAX981CUA provided by its distributors.

Comparator, 1 Func, 10000uV Offset-Max, 300000ns Response Time, PDSO8
Comparator Open-Drain 1-Element 2.5V to 11V 4uA 8-Pin uMAX
IC COMPARATOR 1 W/VOLT REF 8UMAX
COMPARATOR; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: SQUARE;
Non-RoHS Compliant GULL WING with Voltage Reference COMMERCIAL with Voltage Reference Comparator 0C~70C 80dB CMRR 80dB PSRR 50mV 300000ns

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated