Analog Devices MAX9796EBX+TG45

Audio Amp Headphone/Receiver/Speaker 1-CH Mono/2-CH Stereo 2.3W Class-D 36-Pin UCSP T/R
$ 1.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9796EBX+TG45.

Farnell

Datasheet28 pages18 years ago

Inventory History

3 month trend:
-14.29%

Related Parts

Analog DevicesMAX9775EBX+TG45
Audio Amp Headphone/Receiver/Speaker 1-CH Mono/2-CH Stereo 1.5W Class-D 36-Pin WLP T/R
STMicroelectronicsSTA333ML13TR
Audio Amp Speaker 2-CH Stereo 20W Class-D 36-Pin PowerSSO EP T/R
STMicroelectronicsSTA333BW13TR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 20W Class-AB 36-Pin PowerSSO EP T/R
Texas InstrumentsTAS2552YFFR
Audio Amp Speaker 1-CH Mono Class-D/Class-G 30-Pin DS-BGA T/R
STMicroelectronicsTS4982IQT
2W stereo audio power amplifier with ground-referenced headphone drive
Texas InstrumentsLM4938MHX
Audio Amp Headphone/Speaker 2-CH Stereo 2.2W Class-AB 28-Pin HTSSOP EP Reel

Descriptions

Descriptions of Analog Devices MAX9796EBX+TG45 provided by its distributors.

Audio Amp Headphone/Receiver/Speaker 1-CH Mono/2-CH Stereo 2.3W Class-D 36-Pin UCSP T/R
IC AMP AUDIO 2.3W MONO D 36UCSP
HIGH-POWER CLASS D AUDIO SUBSYSTEM;
VOLUME CONTROL CIRCUIT; Terminal Form: BALL; No. of Terminals: 36; Package Code: VFBGA; Package Shape: SQUARE; Maximum Operating Temperature: 85 Cel;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated